80SXV27MX in Reel by Panasonic | Aluminum Polymer Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

80SXV27MX

SXV Series 27 uF ±20 % 80 V 10 x 7.9 mm SMT Aluminium Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Panasonic 80SXV27MX - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 27pF
Rated Voltage: 80V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 55mΩ
Leakage Current: 108µA
Ripple Current: 660mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.9mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$505.00
USD
Quantity
Unit Price
500
$1.01
1,000
$0.99
1,500
$0.98
2,000+
$0.97
Product Variant Information section