text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVT560MX

SVT Series 16 v 560 uf 125c 8x10mm Low ESR 2k Hrs SMD Oscon Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Panasonic 16SVT560MX - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 560µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 18mΩ
Leakage Current: 1.792mA
Ripple Current: 1.23A
Operating Temp Range: -55°C to +125°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$340.00
USD
Quantity
Unit Price
500
$0.68
1,000
$0.67
1,500
$0.665
2,000
$0.66
2,500+
$0.65
Product Variant Information section