Manufacturer Part #
VZT220M1HTR-0506S
VZT Series 50 V 22 uF 105°C 5 x 5.8 mm SMT Aluminum Electrolytic Capacitor
Product Specification Section
Surge VZT220M1HTR-0506S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge VZT220M1HTR-0506S - Technical Attributes
Attributes Table
Series: | VZT |
Type: | Can - SMT |
Capacitance: | 22µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 165mA |
Impedance: | 0.88Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 5.8mm x D 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0979
3,000
$0.0951
4,000
$0.0944
10,000
$0.0922
15,000+
$0.09
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount