Manufacturer Part #
VZT101M1HTR-0607S
VZT Series 50 V 100 uF 105°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
Product Specification Section
Surge VZT101M1HTR-0607S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge VZT101M1HTR-0607S - Technical Attributes
Attributes Table
Series: | VZT |
Type: | Can - SMT |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 350mA |
Impedance: | 0.34Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 7.7mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.186
2,000
$0.184
3,000
$0.183
5,000
$0.181
10,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount