text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH471M1ETR-1010S

VZH Series 470 uF 25 V Ø10x10mm Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Surge VZH471M1ETR-1010S - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Impedance: 0.09Ω
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.50
USD
Quantity
Unit Price
500
$0.129
1,500
$0.126
2,500
$0.125
7,500
$0.122
12,500+
$0.12
Product Variant Information section