Manufacturer Part #
VZH331M1HTR-1313LS
VZH Series 50 V 330 uF 12.5 x 13.5 mm SMT Aluminum Electrolytic Capacitor
Product Specification Section
Surge VZH331M1HTR-1313LS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge VZH331M1HTR-1313LS - Technical Attributes
Attributes Table
Series: | VZH |
Type: | Can - SMT |
Capacitance: | 330µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 650mA |
Impedance: | 0.12Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 13mm x D 13mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.375
600
$0.37
1,000
$0.365
2,000
$0.36
4,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount