Manufacturer Part #
VEJ470M2ETR-1616S
VEJ Series 250V 47uF 20% 16X16.5MM SMD Alum Elec Cap
Product Specification Section
Surge VEJ470M2ETR-1616S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge VEJ470M2ETR-1616S - Technical Attributes
Attributes Table
Series: | VEJ |
Type: | Can - SMT |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 250V |
Operating Temp Range: | -40°C to +105°C |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.2% |
Leakage Current: | 3µA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.56
600
$0.545
800
$0.54
2,000
$0.53
3,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount