Manufacturer Part #
VEC330M1ETR-0605
VEC Series- 330uF 25V 6.3mm x 5.3mm LS=2mm 85'C SMD Aluminum Electrolytic Cap
Product Specification Section
Surge VEC330M1ETR-0605 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge VEC330M1ETR-0605 - Technical Attributes
Attributes Table
Series: | VE |
Type: | Can - SMT |
Capacitance: | 330µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 67mA |
Operating Temp-Max: | 85°C |
Dissipation Factor: | 0.14% |
Leakage Current: | 3µA |
Dimension: | L 5.3mm x H 6.6mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0451
3,000
$0.0439
5,000
$0.0434
20,000
$0.042
30,000+
$0.041
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount