text.skipToContent text.skipToNavigation

Manufacturer Part #

VE-471M1ETR-1010S

VE Series 470 uF 25 V SMT Cylindrical Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge VE-471M1ETR-1010S - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 470µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
500
$0.114
1,500
$0.111
2,500
$0.11
7,500
$0.108
12,500+
$0.106
Product Variant Information section