text.skipToContent text.skipToNavigation

Manufacturer Part #

VE-2R2M1VTR-0305S

VE Series 35 v 2.2 uf 85'c 3x5.3 mm 2k hour SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Surge VE-2R2M1VTR-0305S - Technical Attributes
Attributes Table
Series: VE
Type: Can - SMT
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Dissipation Factor: 0.12%
Leakage Current: 3µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.60
USD
Quantity
Web Price
2,000
$0.0543
6,000
$0.0529
10,000
$0.0522
20,000
$0.0514
40,000+
$0.05
Product Variant Information section