Manufacturer Part #
UUD1V101MNL1GS
UD Series 100 uF 35 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Product Specification Section
Nichicon UUD1V101MNL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UUD1V101MNL1GS - Technical Attributes
Attributes Table
Type: | V-Chip |
Capacitance: | 100µF |
Rated Voltage: | 35V |
Operating Temp-Max: | 105°C |
Dimension: | L 10mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
133,500
USA:
6,000
Germany (Online Only):
127,500
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$0.154
1,500
$0.151
2,500
$0.15
5,000
$0.148
10,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount