text.skipToContent text.skipToNavigation

Manufacturer Part #

SK035M0010B2F-0511

SK Series 10 uF 35 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK035M0010B2F-0511 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$107.00
USD
Quantity
Unit Price
1
$0.0114
2,000
$0.0111
7,500
$0.0107
20,000
$0.0104
75,000+
$0.0097
Product Variant Information section