Manufacturer Part #
SK025M2200B7F-1625
SK Series 1 uF 50 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor
Product Specification Section
Yageo SK025M2200B7F-1625 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo SK025M2200B7F-1625 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 2200µF |
Rated Voltage: | 25V |
Operating Temp-Max: | 85°C |
Dimension: | L 25mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.195
600
$0.191
2,000
$0.187
4,000
$0.185
8,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole