text.skipToContent text.skipToNavigation

Manufacturer Part #

SK025M2200B5S-1325

SK Series 2200 uF 25 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK025M2200B5S-1325 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  25mm x D  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1400
Multiple Of:
200
Total
$221.20
USD
Quantity
Unit Price
1
$0.165
150
$0.162
500
$0.158
1,500
$0.155
5,000+
$0.148
Product Variant Information section