Manufacturer Part #
SK025M0330A5F-0811
SK Series 25 V 330 uF 8 x 11 mm Miniature Aluminum Electrolytic Capacitor
Yageo SK025M0330A5F-0811 - Product Specification
Shipping Information:
ECCN:
PCN Information:
HEREWITH YOU ARE INFORMED OF OUR INTENTION TO CHANGE YAGEO BRANDING TO KEMET DESCRIPTION: YAGEO Corp. hereby announce that E-Cap Branding will change from YAGEO to KEMET. - A 1 year phase in is defined. The PCN effective date is 2022/01/01 and all affected part numbers must be changed to the KEMET PN by 2023/01/01. - In the interim, customers may order either the YAGEO or KEMET PN. - If ordering with the YAGEO PN, product through the effective date will be received with YAGEO identification (KEMET logo). After the effective date, product will be identified with KEMET identification. - There is no change to the manufacturing location, processes, materials, equipment and personnel (anything that could affect fit, form and function of the product).
Part Status:
Yageo SK025M0330A5F-0811 - Technical Attributes
Series: | SK |
Type: | Radial |
Capacitance: | 330µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 3.5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 11mm x D 8mm |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole