text.skipToContent text.skipToNavigation

Manufacturer Part #

SK016M0100BZF-0611

SK Series 100 uF 16 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SK016M0100BZF-0611 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$184.00
USD
Quantity
Unit Price
1
$0.0193
1,500
$0.0188
4,000
$0.0184
15,000
$0.0178
40,000+
$0.0169
Product Variant Information section