Manufacturer Part #
SH016M2200B5S-1325
SH series 16 V 2200 uF ±20% LS=5 mm 105°C Mini Aluminum Electrolytic Capacitor
Product Specification Section
Yageo SH016M2200B5S-1325 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo SH016M2200B5S-1325 - Technical Attributes
Attributes Table
Series: | SH |
Type: | Radial |
Capacitance: | 2200µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Operating Temp-Max: | 105°C |
Dimension: | L 20mm x D 13mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.16
200
$0.156
500
$0.153
2,000
$0.149
5,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole