text.skipToContent text.skipToNavigation

Manufacturer Part #

SEA220M1CTA0407

SEA Series 16 v 22 uf 85'c 4x7mm LS=5mm Formed leads Ammo Radial Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge SEA220M1CTA0407 - Technical Attributes
Attributes Table
Series: SEA
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.80
USD
Quantity
Unit Price
1,000
$0.0223
4,000
$0.0216
15,000
$0.021
25,000
$0.0208
50,000+
$0.02