text.skipToContent text.skipToNavigation

Manufacturer Part #

SE035M1000B5S-1320

SE-K Series 1000 uF 35 V 20 % Single-Ended Lead Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SE035M1000B5S-1320 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
200
Total
$270.00
USD
Quantity
Unit Price
1
$0.156
200
$0.152
500
$0.15
2,000
$0.146
5,000+
$0.14
Product Variant Information section