text.skipToContent text.skipToNavigation

Manufacturer Part #

RVD-35V101MF80TQ-R2

RVD Series 35 V 100 uF 105 °C Ø 6.3 x 7.7 mm Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RVD-35V101MF80TQ-R2 - Technical Attributes
Attributes Table
Series: RVD
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
Impedance: 0.3Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 35µA
Dimension: L  7.7mm x D  6.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
25000
Multiple Of:
1000
Total
$2,275.00
USD
Quantity
Web Price
25,000+
$0.091
Product Variant Information section