text.skipToContent text.skipToNavigation

Manufacturer Part #

RV2-6V101MU-R

RV2 Series 100 uF 6.3 V ±20% Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RV2-6V101MU-R - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 100µF
Rated Voltage: 6.3V
Operating Temp-Max: 85°C
Dimension: L  5.3mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1000
Total
$381.00
USD
Quantity
Web Price
1,000
$0.066
3,000
$0.0643
5,000
$0.0635
20,000
$0.0614
30,000+
$0.06
Product Variant Information section