Manufacturer Part #
RJA102M1ASA-1012S
RJA Series 10V 1000UF 105'C
Product Specification Section
Surge RJA102M1ASA-1012S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge RJA102M1ASA-1012S - Technical Attributes
Attributes Table
Series: | RJA |
Type: | Radial |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 10V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 460mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 12.5mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.07
1,500
$0.0682
5,000
$0.0661
10,000
$0.065
20,000+
$0.0629
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole