text.skipToContent text.skipToNavigation

Manufacturer Part #

REA100M2WSA-1320S

REA Series 10 uF 450 V 85°C 12.5x20 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA100M2WSA-1320S - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 140mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
300
Total
$169,999.83
USD
Quantity
Unit Price
300
$0.183
900
$0.179
1,500
$0.178
6,000
$0.173
9,000+
$0.17
Product Variant Information section