text.skipToContent text.skipToNavigation

Manufacturer Part #

PKR1-050V010MC110-T2.5

PKR1 Series 50 v 1 uf 85 'c 5x11mm LS=2.5mm Tape/Ammo Radial Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge PKR1-050V010MC110-T2.5 - Technical Attributes
Attributes Table
Series: PKR1
Type: Radial
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 15mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$162.00
USD
Quantity
Unit Price
2,000
$0.0165
6,000
$0.0162
20,000
$0.0157
40,000
$0.0155
80,000+
$0.015