text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214658471E3

146RTI Series 63 V 470 uF 125 °C Ø 18.5 x 22 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
Vishay MAL214658471E3 - Technical Attributes
Attributes Table
Series: 146 RTI
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 1500mA
Impedance: 0.33Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.1%
Leakage Current: 299µA
Dimension: L  22mm x D  18.5mm
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$174.00
USD
Quantity
Unit Price
100
$1.74
200
$1.72
500
$1.70
1,000+
$1.68
Product Variant Information section