text.skipToContent text.skipToNavigation

Manufacturer Part #

LH050M2200BPF-2225

LH Series 2200 uF 50 V 20 % Radial Large Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo LH050M2200BPF-2225 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  25mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
400
Total
$468.00
USD
Quantity
Unit Price
1
$0.63
40
$0.615
150
$0.595
400
$0.585
1,500+
$0.555
Product Variant Information section