text.skipToContent text.skipToNavigation

Manufacturer Part #

EGPD800ELL471ML20H

GPD Series 80 V 470 uF 135°C Ø16x20mm LS=7.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
United Chemi-Con EGPD800ELL471ML20H - Technical Attributes
Attributes Table
Series: GPD
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 2000 Hrs @ 135°C
Operating Temp Range: -40°C to +135°C
Ripple Current: 2.14A
Lead Spacing: 7.5mm
Operating Temp-Max: 135°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$4,700.00
USD
Quantity
Unit Price
5,000+
$0.94
Product Variant Information section