text.skipToContent text.skipToNavigation

Manufacturer Part #

DZ-2R5D105T

DZ Series 2.5 V 1 F 8 x 22 mm Dynacap Double Layer Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA DZ-2R5D105T - Technical Attributes
Attributes Table
Series: DZ
Type: Radial
Capacitance: 1F
Rated Voltage: 2.5V
Operating Temp-Max: 70°C
Dimension: L  22mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$168.00
USD
Quantity
Web Price
1
$0.915
40
$0.88
150
$0.84
400
$0.81
1,500+
$0.745
Product Variant Information section