text.skipToContent text.skipToNavigation

Manufacturer Part #

CA035M0330REG-1010

CA Series 330 uF 35 V 20 % Surface Mount Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo CA035M0330REG-1010 - Technical Attributes
Attributes Table
Capacitance: 330µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$1,210.00
USD
Quantity
Unit Price
500
$0.127
1,500
$0.125
2,500
$0.124
7,500
$0.121
12,500+
$0.119
Product Variant Information section