text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4730-GF-A-KIT

USB-C USB 2.0 24 (16+8 Dummy) Position Right Angle Hole Receptacle Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT USB4730-GF-A-KIT - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
No of Positions: 24
Voltage Rating: 48V
Color: Black
Operating Temp Range: -30°C to +85°C
Mating Cycles: 20000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
600
$0.96
1,200
$0.945
1,800+
$0.93
Product Variant Information section