Manufacturer Part #
USB4215-03-A
16 Position 48 V 5 A Top Mount Horizontal Type C USB 2.0 Receptacle Connector
Product Specification Section
GCT USB4215-03-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4215-03-A - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 2.0 |
Gender: | Receptacle, Female Sockets |
No of Positions: | 16 |
Current Rating: | 5A |
Voltage Rating: | 48V |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -25°C to +85°C |
Rated Power: | 240W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,200
$0.31
2,400
$0.305
3,600
$0.30
6,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
Surface Mount