text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4145-03-0230-C

USB4145 Series Single Port Vertical SMT USB 2.0 Type C Receptacle

Product Specification Section
GCT USB4145-03-0230-C - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 24 (16+8 Dummy)
Current Rating: 6.25A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mating Cycles: 20000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,200
Germany (Online Only):
28,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$318.00
USD
Quantity
Web Price
600
$0.53
1,200
$0.52
1,800
$0.51
2,400
$0.505
3,000+
$0.49