text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4140-GF-0070-C

USB4140 Series 6 Position 20 V 3 A 0.7 mm Vertical SMT USB Type C Receptacle

Product Specification Section
GCT USB4140-GF-0070-C - Technical Attributes
Attributes Table
Style: USB Type C
Gender: Female Receptacle
No of Positions: 24 (6+18 Dummy)
Current Rating: 4.25A
Voltage Rating: 20V
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mating Cycles: 20000
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$126.00
USD
Quantity
Unit Price
400
$0.315
800
$0.31
2,000
$0.305
6,000+
$0.30