text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBE15134

MUSB Series 5 Position Through Hole Right Angle USB 2.0 Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Amphenol Communications Solutions MUSBE15134 - Technical Attributes
Attributes Table
Style: USB Type A/B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1A
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Mating Cycles: 5000
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$656.00
USD
Quantity
Unit Price
80
$8.20
160
$8.15
240+
$8.10
Product Variant Information section