Manufacturer Part #
MUSBA11130
USB-A (USB TYPE-A) USB 2.0 Receptacle 4 Pos. Panel Mount Right Angle Connector
Product Specification Section
Amphenol Communications Solutions MUSBA11130 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MUSBA11130 - Technical Attributes
Attributes Table
Style: | USB Type A |
Interface/Version: | 2.0 |
Gender: | Female |
No of Positions: | 4 |
Current Rating: | 1.5A |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$7.34
5
$7.24
25
$7.15
50
$7.11
150+
$6.99
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole