text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBA11130

USB-A (USB TYPE-A) USB 2.0 Receptacle 4 Pos. Panel Mount Right Angle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions MUSBA11130 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Color: Black
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$396.60
USD
Quantity
Unit Price
60
$6.61
120
$6.58
180
$6.56
240
$6.54
300+
$6.50
Product Variant Information section