text.skipToContent text.skipToNavigation

Manufacturer Part #

IT-PA-2P-14H(11)

IT-P - 60A/40A Board-to-Board Power Pin Connectors

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric IT-PA-2P-14H(11) - Technical Attributes
Attributes Table
Gender: Male
No of Positions: 2
Current Rating: 40A
Voltage Rating: 300V
Color: Black
Operating Temp Range: -55°C to +85°C
Mating Cycles: 100
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$9.85
USD
Quantity
Unit Price
100
$0.0985
400
$0.0951
2,000
$0.0912
4,000
$0.0896
12,500+
$0.0854
Product Variant Information section