Manufacturer Part #
10157529-00111LF
24 Position 5 A USB 3.1 Vertical Receptacle Connector
Product Specification Section
Amphenol Communications Solutions 10157529-00111LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10157529-00111LF - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 3.1 |
Gender: | Female |
No of Positions: | 24 |
Current Rating: | 5A |
Voltage Rating: | 5V |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
450
$0.495
900
$0.485
1,800
$0.48
2,250+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Through Hole