text.skipToContent text.skipToNavigation

Manufacturer Part #

10133476-10001LF

24 Position USB 3.1 GEN 2 Type C Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Amphenol Communications Solutions 10133476-10001LF - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
Gender: Female Receptacle
No of Positions: 24
Current Rating: 5A
Voltage Rating: 100V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -55°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,248.00
USD
Quantity
Unit Price
800+
$1.56
Product Variant Information section