text.skipToContent text.skipToNavigation

Manufacturer Part #

ASP0450222

ASP045 Series 2 Position Pluggable 5 mm AWG 28-16 Spring Clamp Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Date Code:
Product Specification Section
METZ CONNECT ASP0450222 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-16
Termination: Spring Clamp
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Black
Current Rating: 10A
Voltage Rating: 200V
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$407.50
USD
Quantity
Unit Price
500
$0.815
1,000
$0.805
1,500
$0.795
2,000
$0.79
2,500+
$0.775