text.skipToContent text.skipToNavigation

Manufacturer Part #

830-800/000-305

10 Pole 30 A 12 AWG 250 V Panel Mount Barrier Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 830-800/000-305 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 10
Wire Gauge: AWG 24-10
Termination: Screw
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$52.58
USD
Quantity
Unit Price
1
$52.58
3
$51.86
5
$51.53
20
$50.65
30+
$50.07
Product Variant Information section