text.skipToContent text.skipToNavigation

Manufacturer Part #

734-104

4 Position 3.5 mm Pin Spacing 28-14 AWG Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
WAGO 734-104 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Eurostyle
Pitch: 3.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Features & Applications

The 734-104 is a 4 position 3.5 mm pin spacing 28-14 AWG female connector.

Specifications:

  • Weight: 3.229 g
  • Color: Light gray
  • Pole count: 4
  • Height: 13.4 mm/0.528 inc
  • Width: 16.2 mm/0.638 inc
  • Depth: 18.6 mm/0.732 inc
  • Pin spacing: 3.5 mm/0.138 inc
  • Measured voltage EN: 160 V
  • Current Intensity EN: 10 A
  • Connection method: Cage Clamp connector
Pricing Section
Global Stock:
3,664
USA:
3,664
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.51
USD
Quantity
Web Price
1
$3.51
20
$3.37
50
$3.30
150
$3.20
400+
$3.04
Product Variant Information section