Manufacturer Part #
31073102
310731 Series 2 Position Eurostyle 5.08 mm Pitch AWG 22-12 Screw Terminal Block
Product Specification Section
METZ CONNECT 31073102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31073102 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 2 |
Wire Gauge: | AWG 22-12 |
Termination: | Screw |
Style: | Eurostyle |
Pitch: | 5.08 mm |
Color: | Black |
Current Rating: | 20A |
Voltage Rating: | 800V |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$1.09
40
$1.05
150
$1.00
400
$0.965
1,500+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount