text.skipToContent text.skipToNavigation

Manufacturer Part #

25.320.0553.1

PLUG.PCB TERMINAL 8113 B /5 BLACK

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.320.0553.1 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
No of Rows: 1
Wire Gauge: AWG 12
Termination: Solder
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Black
Current Rating: 15A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$165.50
USD
Quantity
Unit Price
50
$3.31
100
$3.28
200
$3.24
250
$3.23
750+
$3.17
Product Variant Information section