text.skipToContent text.skipToNavigation

Manufacturer Part #

110-FEP-111/03

3 Position 3.5mm Pitch Screwless Connection Push-In Plug connector

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
WECO Electrical Connectors Inc 110-FEP-111/03 - Technical Attributes
Attributes Table
Type: Pluggable PCB Connector
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 16
Termination: Push-In
Style: Eurostyle
Pitch: 3.5
Gender: Male
Color: Black
Current Rating: 8A
Voltage Rating: 160V
Operating Temp Range: -40°C to +130°C
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$560.00
USD
Quantity
Web Price
250
$2.24
500
$2.20
750
$2.18
1,000+
$2.15
Product Variant Information section