text.skipToContent text.skipToNavigation

Manufacturer Part #

CGMT4

CGMT4 29 x 27 x 6 mm Mini Feed Through Ground Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Altech Corporation CGMT4 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
2,637
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.11
USD
Quantity
Web Price
1
$2.11
30
$2.05
100
$2.00
250
$1.95
750+
$1.86
Product Variant Information section