Manufacturer Part #
TB002-500-03BE
2~24 Poles Screw Type Horizontal 5.0 Pitch, 22~12 (AWG) Terminal Block Connector
Product Specification Section
Same Sky - CUI Devices TB002-500-03BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices TB002-500-03BE - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Wire to Board |
No of Poles: | 3 |
Wire Gauge: | AWG 22-12 |
Termination: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Material: | Polyamide |
Color: | Blue |
Insulation Resistance: | 500MΩ |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,295
USA:
1,295
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.205
200
$0.20
750
$0.193
2,000
$0.187
7,500+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole