Manufacturer Part #
A38730804
A3000 Series 11.1 mm 8 Position Single Row Dual Barrier 12-22 AWG Terminal Block
Product Specification Section
Eaton A38730804 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The A38730804 is a part of A3000 Series 11.10 mm Pitch 8 Position Single Row Barrier 12-22 AWG Barrier Terminal Block
Specifications:
- Rating: A3: 30 A, 600 V* #12-22 AWG
- Wire Range: #12-22 AWG CU
- Center Spacing: 0.437” or 7/16” (11.10mm)
- Screw Size: #6-32 zinc-plated philslot screws
- Torque Rating: 9 lb-in
- Base: Standoffs standard for easy flux washing.
- Distance Between Barriers: 0.32” (8.1mm)
- Recommended PCB Hole Diameter: 0.076” (1.93mm)
- Operating Temperature: 105°C max., -40°C min
- Molded Material: Black, UL Rated 94V0 Thermoplastic
- Breakdown Voltage: 3500 V
Applications:
- Industrial and environmental controls
- Telecom
- Process logic control (PLC)
- Instrumentation
- Test and measurement
- Security and alarm systems
- Power supplies
- Traffic signals and controls
- Elevators and conveyors
View the complete family of Barrier Terminal Blocks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
50
$11.85
100
$11.77
150+
$11.70
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk