text.skipToContent text.skipToNavigation

Manufacturer Part #

982-D/09

9 Position 12-20 AWG Single Row Dual Barrier 9.52 mm Pitch Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
WECO Electrical Connectors Inc 982-D/09 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Through Hole
No of Poles: 9
Wire Gauge: AWG 12-20
Termination: Screw
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$231.50
USD
Quantity
Web Price
50
$4.63
100
$4.54
150
$4.49
250
$4.42
500+
$4.29
Product Variant Information section