text.skipToContent text.skipToNavigation

Manufacturer Part #

150-A-111/03

150-A-111 Series 3 Position 5 mm Pitch 22-10 AWG Wire to Board Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 150-A-111/03 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 3
Wire Gauge: AWG 22-10
Termination: Solder
Contact Material: Brass
Contact Plating: Nickel
Material: Polyamide
Color: Grey
Operating Temp Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
250
Total
$845.00
USD
Quantity
Web Price
250
$1.71
500
$1.69
750
$1.67
1,000
$1.66
1,250+
$1.63
Product Variant Information section